ABB13DYHN

Heilind Number:SULABB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYHN

Detailed Description

Introducing the ABB13DYHN, a high-performance connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 26 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for efficient PCB integration. Its cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable board space. The termination method of thru hole with matte tin plating ensures secure and stable connections. Perfect for board-to-board and card edge applications, the ABB13DYHN is the ultimate choice for high-reliability connectivity needs.