ABB13DYHR

Heilind Number:SULABB13DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYHR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYHR

Detailed Description

The ABB13DYHR is a high-quality PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and performance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The female gender and straight orientation make it easy to integrate into your PCB design. With 26 positions and dual rows, it offers ample connectivity options. The thru-hole termination method and metal board lock mount type provide secure and reliable attachment. Gold-plated contacts and matte tin termination plating guarantee optimal conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it has a compact footprint. Whether used in aerospace, defense, or industrial applications, the ABB13DYHR delivers performance you can rely on.