ABB13DYRD

Heilind Number:SULABB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DYRD

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ABB13DYRD is a high-performance board-to-board PCB connector designed for precision electronic applications. With a female gender and two rows for efficient connectivity, this component ensures reliable signal transmission. The clearance hole mount type and card extender termination method offer easy and secure installation. Its Cantilever contact type, made of Beryllium Copper with Gold plating, guarantees optimal conductivity. The 1.27mm pitch and 26 positions accommodate complex circuit connections with precision. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving design possibilities. Matte Tin termination plating ensures durability. ABB13DYRD is a top choice for demanding PCB connectivity needs.