ABB13DYRN

Heilind Number:SULABB13DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYRN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYRN

Detailed Description

Introducing SKU ABB13DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the most challenging environments. With a pitch of 1.27mm and 26 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its cantilever contact type and straddle orientation further enhance its durability and stability. Suitable for use in a wide operating temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. With a voltage rating of 300VAC and an amperage of 1A, it meets rigorous performance standards. The termination method is card extender, and the termination plating is matte tin, ensuring efficient signal transfer. Compact yet robust, this connector has a connector height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Trust in the reliability and quality of the ABB13DYRN connector for your PCB connectivity needs.