ABB13DYRT

Heilind Number:SULABB13DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DYRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB13DYRT

Detailed Description

Introducing the ABB13DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage resistance up to 300VAC, it is ideal for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high conductivity. With 26 positions and a pitch of 1.27mm, it allows for dense PCB layouts. The termination method of card extender with matte tin plating ensures durability and longevity. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the ABB13DYRT for high-reliability board-to-board connections in your next project.