ABB14DHHD

Heilind Number:SULABB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DHHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DHHD

Detailed Description

Introducing the ABB14DHHD, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. Featuring a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. The two rows of hairpin contacts, plated with gold for optimum signal integrity, provide 28 positions with a pitch of 1.27mm. The straight orientation and clearance hole mount type facilitate easy installation onto PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Matte Tin termination plating ensures secure solder connections. Trust the ABB14DHHD for efficient and durable board-to-board connectivity in your electronic systems.