ABB14DHHN

Heilind Number:SULABB14DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DHHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DHHN

Detailed Description

The ABB14DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability up to 300VAC, this connector is ideal for power and signal transmission. The female gender, two rows of 28 positions, and Hairpin contact type offer versatile connectivity options. Gold-plated contacts and Matte Tin termination provide excellent conductivity and durability. Its straight orientation, no mounting requirement, and operating temperature range of -65 to 150°C make it suitable for various PCB layouts. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ABB14DHHN for secure and efficient board-to-board connections in your electronic designs.