ABB14DHHR

Heilind Number:SULABB14DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DHHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DHHR

Detailed Description

Introducing the ABB14DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged metal board lock mount type, this connector ensures secure and reliable connections. With a pitch of 1.27mm (.05 in) and 28 gold-plated hairpin contacts, it offers excellent conductivity and signal integrity. The contact material, Beryllium Copper, guarantees durability and efficient power transmission. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The termination method, thru-hole, and matte tin plating ensure easy and secure installation on PCBs. Whether used in aerospace, defense, or industrial systems, the ABB14DHHR delivers high reliability and performance. Upgrade your connectivity with this essential component.