ABB14DHRN

Heilind Number:SULABB14DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DHRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DHRN

Detailed Description

Featuring a robust design, the ABB14DHRN is a high-performance connector suited for demanding applications. Crafted with precision, this female connector offers dual rows with 28 positions, ensuring efficient connectivity. The use of PPS and Beryllium Copper materials, along with Gold contact plating, guarantees optimal conductivity and durability. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it meets strict performance standards. The Hairpin contact type and Card Extender termination method further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained PCB layouts. The matte Tin termination plating not only ensures secure connections but also complies with industry regulations. Whether used in Board to Board or Card Edge applications, the ABB14DHRN guarantees superior performance, making it a valuable component in electronic systems.