ABB14DHRT

Heilind Number:SULABB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DHRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DHRT

Detailed Description

Introducing the ABB14DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows of 28 female pins, this connector ensures secure and reliable signal transmission. The PPS and Beryllium Copper construction, along with gold contact plating, guarantees excellent conductivity and durability. With a pitch of 1.27mm (0.05 inches) and a voltage rating of 300 VAC, it is suitable for high-speed data and power transmission. The hairpin contact type and straddle orientation offer efficient mating in tight spaces. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its threaded mount type and card extender termination method provide easy installation and maintenance. The matte tin termination plating ensures compatibility with various PCB materials. With a compact height of 15.49mm (0.61 inches) and a width of 9.4mm (0.37 inches), the ABB14DHRT is space-saving without compromising performance. Trust in its quality and reliability for your critical connectivity needs.