ABB14DYFD

Heilind Number:SULABB14DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYFD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYFD

Detailed Description

The ABB14DYFD is a high-performance PCB connector designed for reliable power delivery in demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for powering sensitive electronic components. The cantilever contact type and surface mount termination method guarantee a secure and stable connection. With two rows and 28 positions, it offers ample connectivity options while maintaining a compact form factor. The connector's operating temperature range of -65 to 150 °C makes it ideal for use in extreme environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Perfect for board-to-board and card edge connections, the ABB14DYFD is a top choice for high-reliability applications.