ABB14DYFR

Heilind Number:SULABB14DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULABB14DYFR

Detailed Description

Introducing the ABB14DYFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a compact form factor and a surface mount termination method, it is ideal for space-constrained designs. The dual-row layout with 28 positions and a pitch of 1.27mm allows for efficient signal transmission. Gold-plated contacts and a voltage rating of 300VAC guarantee optimal conductivity and signal integrity. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With its straight orientation and metal board lock mount type, installation is quick and secure. Trust the ABB14DYFR for your connectivity needs, where performance and durability are paramount.