ABB14DYFT

Heilind Number:SULABB14DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYFT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYFT

Detailed Description

Introducing the ABB14DYFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and threaded mount type, it offers secure and reliable connectivity. With 28 positions and a pitch of 1.27mm, it allows for efficient data transmission. The gold-plated Cantilever contacts guarantee low contact resistance and high signal integrity, while the termination plating of Matte Tin ensures excellent solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for various industrial environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABB14DYFT for seamless board-to-board connections in your electronic designs.