ABB14DYHD

Heilind Number:SULABB14DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYHD

Detailed Description

Introducing the ABB14DYHD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a contact material of beryllium copper with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 1.27 mm, it offers precise alignment for seamless connections. The cantilever contact type and thru-hole termination method guarantee secure attachment, while the clearance hole mount type accommodates easy installation. Operating at a voltage of 300 VAC and amperage of 1 A, it is suitable for various power applications. With 28 positions and 2 rows, it provides ample connectivity options. The connector is built to withstand harsh conditions, with an operating temperature range of -65 to 150 °C. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained environments. Whether used in aerospace, telecommunications, or industrial applications, the ABB14DYHD delivers unparalleled performance and reliability.