ABB14DYHN

Heilind Number:SULABB14DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULABB14DYHN

Detailed Description

Introducing the ABB14DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliable electrical connections. With a 1A amperage rating and 300VAC voltage capacity, it meets the needs of power and signal transmission. The female gender, 2 rows, and 28 positions make it versatile for various circuit configurations. With gold-plated cantilever contacts and Matte Tin termination, it guarantees excellent conductivity and corrosion resistance. Its straight orientation and no mounting requirement offer convenient installation. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Trust the ABB14DYHN for efficient and durable board-to-board connections in your electronic designs.