ABB14DYHR

Heilind Number:SULABB14DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYHR

Detailed Description

Introducing our high-quality PCB connector, ABB14DYHR, designed for optimal performance in electronic assemblies. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The 2-row design with 28 positions and 1.27mm pitch offers efficient connectivity. Its cantilever contact type and gold plating guarantee low contact resistance and enhanced signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is versatile and dependable. The termination method of thru-hole soldering and Matte Tin plating on the termination ensure secure attachment to the PCB. Ideal for hi-rel environments, this connector is perfect for Board-to-Board and Card Edge connections, making it a vital component for your electronic projects.