ABB14DYHT

Heilind Number:SULABB14DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULABB14DYHT

Detailed Description

Introducing the ABB14DYHT, a high-performance female connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 28 positions, it offers versatility in connection options. The threaded mount type and thru-hole termination method guarantee secure and reliable attachment to your PCB. Operating at a voltage of 300 VAC and an amperage of 1A, it is suitable for various power and signal transmission needs. Its cantilever contact type and straight orientation make for easy and efficient mating. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ABB14DYHT for high-reliability performance in board-to-board and card edge connectivity applications.