ABB14DYRD

Heilind Number:SULABB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYRD

Detailed Description

Introducing the ABB14DYRD, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 28 female contacts, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and card extender termination method allow for easy installation. Operating at a voltage of 300 VAC and an impressive amperage of 1A, this connector is suitable for a wide range of power and signal applications. Its robust construction, including a wide operating temperature range of -65 to 150°C, guarantees reliability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the ABB14DYRD offers a compact yet powerful solution for board-to-board connectivity. Trust in this connector for superior performance in your next project.