ABB14DYRN

Heilind Number:SULABB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYRN

Detailed Description

Introducing the ABB14DYRN, a high-performance PCB connector designed for reliable power and signal transmission. With PPS & Beryllium Copper construction, this connector ensures durability and efficient conductivity. Featuring a dual-row, 28-position female layout with a 1.27mm pitch, it's ideal for demanding applications. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and longevity. Operating at up to 300VAC and 1A, it meets stringent power requirements. With a cantilever contact type and straddle orientation, it offers secure connections. The termination method is via Card Extender, with a tail length of 4.45mm for easy installation. Rated for a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient for PCB layouts. With termination plating in Matte Tin, it complies with RoHS regulations. Perfect for high-reliability applications, the ABB14DYRN is a top choice for board-to-board and card edge connections.