ABB14DYRQ

Heilind Number:SULABB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULABB14DYRQ

Detailed Description

ABB14DYRQ features PPS & Beryllium Copper construction with a current rating of 1A, making it ideal for high-performance applications. This Female connector boasts 2 rows, Straddle Mounting, and Card Extender termination method, ensuring secure and reliable connections. Crafted with precision, it features Beryllium Copper contacts plated with Gold for optimal conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, this connector offers efficient power transmission. Its Cantilever contact type and Straddle orientation further enhance its functionality. With 28 positions, it caters to diverse connectivity needs. The connector's -65 to 150°C operating temperature range, along with Matte Tin termination plating, guarantees durability in harsh environments. Measuring .61in in height and 9.4mm in width, it's compact yet robust. Suitable for board-to-board and card edge applications, this product ensures seamless PCB connectivity.