ABB14DYRT

Heilind Number:SULABB14DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB14DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB14DYRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB14DYRT

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB14DYRT. Designed for high-performance applications, this connector features a rugged construction with a threaded mount type for secure installation. Its female gender with two rows and 28 positions ensures versatile connectivity. The termination method is through a card extender, guaranteeing reliable contact. Made with Beryllium Copper contacts plated with gold, it offers exceptional conductivity and durability. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The termination plating of matte tin ensures corrosion resistance. Ideal for demanding applications, this connector is a reliable solution for your connectivity needs.