ABB15DHAD

Heilind Number:SULABB15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHAD

Detailed Description

Enhance your PCB connectivity with the ABB15DHAD Board To Board and Card Edge Connector. Crafted with precision using PPS and Beryllium Copper materials, this female connector boasts a durable construction suitable for demanding applications. Featuring two rows, gold-plated hairpin contacts, and a 1.27mm pitch, it ensures reliable and high-speed data transmission. With a 300VAC voltage rating and operating temperature range of -65 to 150°C, it guarantees performance in diverse environments. The right-angle orientation and clearance hole mount type offer versatility in installation. With 30 positions and matte tin termination plating, it facilitates seamless PCB integration. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet efficient solution. Trust in the ABB15DHAD connector for your connectivity needs, where quality meets reliability.