ABB15DHAN

Heilind Number:SULABB15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHAN

Detailed Description

Introducing the ABB15DHAN, a high-performance female connector designed for precision PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission and durability. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type, with a pitch of 1.27mm (.05in), offers precise and secure connections. Operating at voltages up to 300VAC, and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. With two rows and 30 positions, it provides ample connectivity options. The right-angle orientation and no mounting requirement offer flexibility in installation. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Perfect for board-to-board PCB and card edge connections, the ABB15DHAN is a top choice for demanding electronic applications.