ABB15DHAR

Heilind Number:SULABB15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHAR

Detailed Description

Introducing the ABB15DHAR, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring two rows of 30 female contacts, this connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and metal board lock mount type make it easy to install, while the hairpin contact type guarantees efficient signal transmission. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board or card edge connections, the ABB15DHAR is the ideal choice for your connectivity needs.