| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABB15DHAS |
ABB15DHAS
| Heilind Number: | SULABB15DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB15DHAS |
| ECAD Model: |
Specifications
Detailed Description
This high-quality ABB15DHAS board-to-board PCB connector is a reliable solution for your electrical connectivity needs. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures optimal conductivity and durability. With a pitch of 1.27mm and 30 positions, it offers precise and secure connections. The female connector, designed for side hole mounting with a thru-hole termination method, guarantees easy installation. Operating at a voltage of 300VAC and a wide temperature range of -65 to 150°C, it is suitable for various environments. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust in the ABB15DHAS for efficient and long-lasting performance in your electronic projects.

