ABB15DHAT

Heilind Number:SULABB15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHAT

Detailed Description

Introducing the ABB15DHAT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and featuring Beryllium Copper contacts plated with Gold, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 30 female contacts in a threaded, right-angle orientation, it offers seamless connectivity in compact spaces. The contact type, Hairpin, guarantees secure mating, while the termination method of Thru Hole with Matte Tin plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring at 23.24mm in height and 9.4mm in width, it suits various PCB layouts. Trust the ABB15DHAT for efficient and long-lasting interconnection solutions in your designs.