ABB15DHBD

Heilind Number:SULABB15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHBD

Detailed Description

Introducing the ABB15DHBD, a high-performance connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable conductivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method through the hole guarantees secure connections. The contact material of Beryllium Copper with Gold plating ensures excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent requirements. The Hairpin contact type and right-angle orientation provide versatility in connectivity. With 30 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating effortlessly in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The termination plating of Matte Tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various electronic systems.Upgrade your connectivity solutions with the ABB15DHBD.