ABB15DHBN

Heilind Number:SULABB15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHBN

Detailed Description

The ABB15DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for use in various electronic systems. The female connector has two rows, each with 30 positions, and offers a secure termination method through-hole mounting. Gold-plated contacts and a pitch of 1.27mm guarantee excellent conductivity. Its right-angle orientation and compact design make it ideal for space-constrained installations. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Overall, the ABB15DHBN is a reliable and high-quality solution for your connectivity needs.