ABB15DHBS

Heilind Number:SULABB15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHBS

Detailed Description

ABB15DHBS is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 1A and voltage capability of 300VAC, it is suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold for enhanced durability, provide secure connections. Its right-angle orientation and side hole mount type offer versatile installation options. With 30 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures long-term performance. Measuring at a height of 23.24mm and width of 9.4mm, it offers a compact solution for board-to-board and card edge connections. Trusted for its quality and reliability, the ABB15DHBS is a crucial component in various electronic systems.