ABB15DHBT

Heilind Number:SULABB15DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHBT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHBT

Detailed Description

Introducing the ABB15DHBT, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS & Beryllium Copper, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation setups. Boasting 30 positions with a 1.27mm pitch, it offers ample connectivity options. Gold-plated hairpin contacts on matte tin terminations deliver superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 23.24mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The ABB15DHBT is the perfect choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.