ABB15DHFD

Heilind Number:SULABB15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHFD

Detailed Description

Introducing the ABB15DHFD, a high-performance female board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of 30 gold-plated hairpin contacts on a 1.27mm pitch, it guarantees seamless connectivity. The surface mount termination method and clearance hole mount type offer easy installation on PCBs. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABB15DHFD for robust and efficient board-to-board connections in your electronic designs.