ABB15DHFR

Heilind Number:SULABB15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHFR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHFR

Detailed Description

The ABB15DHFR is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and efficient power transmission. The female gender, two rows, and Hairpin contact type make it versatile for various connectivity needs. Its surface mount termination method and Metal Board Lock mount type guarantee secure attachment to the PCB. Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. With 30 positions and a pitch of 1.27mm, it offers high-density connectivity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether used in aerospace, defense, or industrial applications, the ABB15DHFR ensures top-notch performance.