ABB15DHFT

Heilind Number:SULABB15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHFT

Detailed Description

Introducing the ABB15DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The surface mount termination method and threaded mount type provide secure attachment to PCBs. Gold-plated contacts on a 1.27mm pitch guarantee low contact resistance and long-term durability. With two rows and 30 positions, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust the ABB15DHFT for efficient and robust board-to-board interconnect solutions.