ABB15DHHD

Heilind Number:SULABB15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHHD

Detailed Description

Introducing the ABB15DHHD, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, allow for secure connections. The Thru Hole termination method and Clearance Hole mount type make installation easy. With a pitch of 1.27mm (.05in) and 30 positions, it is ideal for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), saves space on the PCB. Trust the ABB15DHHD for high-reliability performance in critical systems.