ABB15DHHR

Heilind Number:SULABB15DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHHR

Detailed Description

Introducing the ABB15DHHR, a high-performance PCB connector perfect for demanding applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power transmission. Featuring Beryllium Copper contacts with Gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type and Metal Board Lock mount provide secure connections, suitable for industrial environments. With 30 positions and a straight orientation, it offers versatile connectivity options. Operating temperature range of -65 to 150°C and Matte Tin termination plating make it ideal for harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, telecommunications, or automotive sectors, the ABB15DHHR is the trusted choice for high-reliability board-to-board connections.