ABB15DHHT

Heilind Number:SULABB15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHHT

Detailed Description

Introducing the ABB15DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a threaded mount type and through-hole termination method, it offers secure and reliable connections. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its hairpin contact type, straight orientation, and 30 positions make it versatile for various circuit configurations. Measuring at a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The termination plating is matte tin, ensuring longevity. Whether for industrial, aerospace, or telecommunications applications, the ABB15DHHT is a reliable choice.