ABB15DHLD

Heilind Number:SULABB15DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHLD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHLD

Detailed Description

Introducing the ABB15DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity in critical systems. Featuring a female gender and two rows with a 1.27mm pitch, it offers 30 hairpin contacts plated with gold for optimal signal transmission. The straight orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating enhances durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, allow for efficient PCB integration. Trust the ABB15DHLD for secure and efficient board-to-board connections in your next project.