ABB15DHLN

Heilind Number:SULABB15DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHLN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHLN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ABB15DHLN. Crafted with precision, this connector features contacts made of durable PPS & Beryllium Copper with Gold plating, ensuring reliable conductivity. With a pitch of 1.27 mm and 30 positions arranged in 2 rows, it offers seamless connectivity. The straight orientation and hairpin contact type make assembly effortless. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, it guarantees optimal performance in diverse environments. The termination method is through-hole, with matte tin plating for added durability. Measuring 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Ideal for various applications, from telecommunications to industrial machinery, this connector is a must-have for any PCB assembly project. Trust in its quality and precision for seamless connections every time.