ABB15DHLR

Heilind Number:SULABB15DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHLR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHLR

Detailed Description

The ABB15DHLR is a high-performance connector designed for board-to-board and card edge applications. Featuring two rows with 30 female contacts, it ensures reliable connectivity in demanding environments. With a durable construction of PPS and Beryllium Copper, this connector offers excellent mechanical strength and thermal stability. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and high conductivity. Its straight orientation and Metal Board Lock mount type provide secure and stable attachment. Operating at a voltage of 300 VAC and an amperage of 1A, it is suitable for a wide range of electronic devices. With a pitch of 1.27mm, tail length of 4.06mm, and termination method of Thru Hole with Matte Tin plating, it allows for easy and efficient installation on PCBs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Rated for an operating temperature range of -65 to 150°C, it is reliable even in extreme conditions. The ABB15DHLR is a versatile and high-quality solution for your connectivity needs.