ABB15DHLT

Heilind Number:SULABB15DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHLT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHLT

Detailed Description

ABB15DHLT features a high-performance board-to-board connector designed for precision applications. With a low amperage rating of 1A and a female gender, it offers reliable connectivity in electronic systems. The connector boasts two rows of contacts, threaded mount type, and through-hole termination method, ensuring secure attachment to PCBs. Crafted from durable PPS and Beryllium Copper with gold plating, it guarantees exceptional conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The hairpin contact type, straight orientation, and 30 positions cater to intricate circuit layouts. Featuring a tail length of 4.06mm, it accommodates various PCB thicknesses. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers space-saving solutions. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, it delivers reliable performance in mission-critical applications.Upgrade your electronic systems with the ABB15DHLT connector, a top choice for engineers seeking premium connectivity solutions.