ABB15DHND

Heilind Number:SULABB15DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHND
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHND

Detailed Description

Introducing the ABB15DHND, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender connector, with two rows and hairpin contacts, offers efficient signal transmission. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh environments. The straight orientation, 30 positions, and 1.27mm pitch cater to diverse connectivity needs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the ABB15DHND for secure and high-speed board-to-board connections in aerospace, defense, and industrial applications.