| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB15DHNN |
ABB15DHNN
| Heilind Number: | SULABB15DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB15DHNN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, SKU ABB15DHNN, with two rows of Hairpin contacts, features a pitch of 1.27mm (.05in) and is designed for through-hole termination on PCBs. The contacts are gold-plated for optimal conductivity, ensuring reliable performance at up to 300VAC and 1A. With 30 positions, this straight orientation connector offers a secure and efficient connection. Its operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. The connector, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), is compact yet durable, with matte tin termination plating for added longevity. Ideal for use in high-reliability applications, it belongs to the category of Board To Board PCB Connectors and Card Edge Connectors.

