ABB15DHNR

Heilind Number:SULABB15DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHNR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHNR

Detailed Description

Introducing the ABB15DHNR, a precision-engineered PCB connector designed for high-performance applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 1A amperage rating and gold-plated contacts, it guarantees reliable power transmission even in demanding environments. Its 2-row, 30-position design with a 1.27mm pitch offers versatile connectivity options. The connector's through-hole termination method and metal board lock mount type provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and harsh environment use. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The ABB15DHNR is the perfect choice for high-reliability board-to-board and card edge connections, meeting the stringent demands of modern electronic systems.