ABB15DHNT

Heilind Number:SULABB15DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHNT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHNT

Detailed Description

Introducing the ABB15DHNT, a high-performance female connector designed for PCB applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring two rows, hairpin contacts plated with gold, and a pitch of 1.27mm, it offers precise and secure connections. Operating at up to 300VAC and -65 to 150°C, it is suitable for a wide range of environments. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With 30 positions and a compact design, it maximizes connectivity in confined spaces. Its matte tin termination plating complies with industry standards for quality and RoHS compliance. Perfect for hi-rel applications in aerospace, defense, and telecommunications, the ABB15DHNT sets the standard for board-to-board and card edge connectors.