ABB15DHRD

Heilind Number:SULABB15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHRD

Detailed Description

Introducing the ABB15DHRD, a high-quality board-to-board PCB connector designed for exceptional performance. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding applications. Featuring a 1A amperage rating and a 300VAC voltage capacity, it meets stringent electrical requirements. The female connector with two rows, Hairpin contact type, and Clearance Hole mount offers easy and secure installation. Gold-plated contacts guarantee superior conductivity, while Matte Tin termination plating enhances solderability. With 30 positions and a 1.27mm pitch, it enables precise and efficient connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for aerospace, defense, and industrial applications, the ABB15DHRD is a reliable solution for your connectivity needs.