ABB15DHRN

Heilind Number:SULABB15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHRN

Detailed Description

The ABB15DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts, it ensures reliable connectivity in industrial settings. The contact material, made of PPS and Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for high-speed data transmission and power delivery. Its hairpin contact type and straddle orientation provide secure mating with optimal signal integrity. The termination method of card extender with matte tin plating offers durable and efficient connection. With an operating temperature range of -65 to 150°C, it can withstand extreme environmental conditions. Compact and sturdy, with a height of 15.49mm and width of 9.4mm, the ABB15DHRN is the perfect solution for your PCB interconnection needs.