ABB15DHRT

Heilind Number:SULABB15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHRT

Detailed Description

Introducing the ABB15DHRT, a high-performance PCB connector designed for precision and reliability. This female connector features PPS & Beryllium Copper construction, ensuring durability and efficient signal transmission. With a threaded mount type and card extender termination method, installation is secure and seamless. The 30-position, double-row design offers ample connectivity in compact spaces, with a 1.27mm pitch and hairpin contact type for optimal performance. Gold-plated contacts guarantee low contact resistance and long-term integrity, suitable for high-speed data and power applications. Operating within a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB assemblies. With matte tin termination plating and compliance with RoHS standards, the ABB15DHRT is not only high-quality but also environmentally friendly. Upgrade your board-to-board or card edge connections with this reliable and efficient connector.