ABB15DYFD

Heilind Number:SULABB15DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYFD

Detailed Description

Introducing the ABB15DYFD, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this female connector offers unrivaled durability and conductivity. Boasting a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. With two rows and 30 positions, it facilitates complex connections on PCBs. The surface mount, cantilever contact type, and matte tin termination plating guarantee seamless integration and long-term performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. Trust the ABB15DYFD for efficient and secure board-to-board or card edge connections in your electronic systems.