ABB15DYFN

Heilind Number:SULABB15DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYFN

Detailed Description

Introducing the ABB15DYFN, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable power transmission. With a contact rating of 1A and voltage handling up to 300VAC, it's suitable for various electronic systems. The cantilever contact type and gold plating guarantee optimal signal transfer efficiency. Boasting two rows and 30 positions, it offers ample connectivity options. Its surface mount termination method and matte tin plating make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's built to withstand harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the ABB15DYFN for seamless board-to-board or card edge connections in your next project.