| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB15DYFR |
ABB15DYFR
| Heilind Number: | SULABB15DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB15DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB15DYFR, a 1A-rated PCB connector designed for high-performance electronic applications. This female connector features two rows of 30 gold-plated contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 1.27mm, it offers precise connectivity on metal boards through surface mount installation. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 150°C, this connector guarantees reliable performance in harsh environments. Its cantilever contact type and straight orientation facilitate easy insertion and removal. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Tailored for hi-rel industries, the ABB15DYFR is the perfect choice for demanding PCB connectivity needs.

